Female quick disconnect terminal for 18-22 AWG wire. Features brass body and contact with tin plating. Nylon insulation provides full coverage with a 0.178-inch insulation diameter. Terminal dimensions include a 15.24mm length, 9.4mm width, and 0.032-inch tab thickness by 0.205-inch tab width. Bulk packaged in quantities of 1000.
Panduit DNFR18-205FIB-M technical specifications.
| Body Material | Brass |
| Body Plating | Tin |
| Color | Red |
| Contact Material | Brass |
| Contact Plating | Tin |
| Depth | 9.4mm |
| Gender | Female |
| Insulation | Fully Insulated |
| Insulation Diameter | 0.178inch |
| Insulation Material | Nylon |
| Length | 15.24mm |
| Material | Brass |
| Mount | Free Hanging |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Pan-Term® |
| Tab Thickness | 0.032inch |
| Tab Width | 0.205inch |
| Termination | Crimp |
| Width | 9.4mm |
| Wire Gauge (Max) | 22AWG |
| Wire Gauge (Min) | 18AWG |
| RoHS | Compliant |
Download the complete datasheet for Panduit DNFR18-205FIB-M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.