Panduit DNFR18-206B-C technical specifications.
| Color | Red |
| Gender | Female |
| Insulation Material | Nylon |
| Length | 19.8mm |
| Material | Brass |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Width | 9.14mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Panduit DNFR18-206B-C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.