Panduit DNFR18-250FIB-C technical specifications.
| Color | Red |
| Contact Material | Brass |
| Contact Plating | Tin |
| Gender | Female |
| Insulation | Insulated |
| Insulation Material | Nylon |
| Length | 0.71inch |
| Material | Brass |
| Package Quantity | 100 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | DNF |
| Termination | Crimp |
| Weight | 5.76oz |
| Width | 9.4mm |
| Wire Gauge (Max) | 18AWG |
| Wire Gauge (Min) | 22AWG |
| RoHS | Compliant |
Download the complete datasheet for Panduit DNFR18-250FIB-C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.