
Fully insulated, female push-on terminal for 18-22 AWG wire. Features brass body and contact material with tin plating. Designed for free-hanging mounting with a 0.25-inch tab width and 0.032-inch tab thickness. Nylon insulation supports an insulation diameter of 0.178 inches. RoHS compliant.
Panduit DNFR18-250FIB-L technical specifications.
| Body Material | Brass |
| Body Plating | Tin |
| Color | Red |
| Contact Material | Brass |
| Contact Plating | Tin |
| Depth | 9.4mm |
| Gender | Female |
| Insulation | Fully Insulated |
| Insulation Diameter | 0.178inch |
| Insulation Material | Nylon |
| Length | 15.24mm |
| Material | Brass |
| Mount | Free Hanging |
| Package Quantity | 50 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | Pan-Term® |
| Tab Thickness | 0.032inch |
| Tab Width | 0.25inch |
| Termination | Crimp |
| Weight | 3.2oz |
| Wire Gauge (Max) | 22AWG |
| Wire Gauge (Min) | 18AWG |
| RoHS | Compliant |
Download the complete datasheet for Panduit DNFR18-250FIB-L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
