
This female brass terminal features a blue metal case and is designed for free hanging applications. It has a fully insulated body with a tin plating and is suitable for use with wire gauges ranging from 14 to 16 AWG. The terminal is available in quantities of 3000 and is packaged on a tape and reel. It is compliant with RoHS regulations and is part of the ReelSmart Supra-Grip series.
Panduit DNG14-187FB-3K technical specifications.
| Body Material | Brass |
| Body Plating | Tin |
| Package/Case | Metal |
| Color | Blue |
| Contact Material | Brass |
| Contact Plating | Tin |
| Depth | 7.4mm |
| Gender | Female |
| Insulation | Fully Insulated |
| Insulation Diameter | 0.153inch |
| Length | 0.89inch |
| Mount | Free Hanging |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | ReelSmart™ Supra-Grip™ |
| Tab Thickness | 0.032inch |
| Tab Width | 0.187inch |
| Termination | Standard |
| Wire Gauge (Max) | 16AWG |
| Wire Gauge (Min) | 14AWG |
| RoHS | Compliant |
Download the complete datasheet for Panduit DNG14-187FB-3K to view detailed technical specifications.
No datasheet is available for this part.
