
Supra-Grip Female Disconnect Nylon Fully Insulated 16 - 14 AWG .187 X .020 Tab Size
Panduit DNG14-188FB-L technical specifications.
| Color | Blue |
| Contact Material | Brass |
| Contact Plating | Tin |
| Gender | Female |
| Insulation | Fully Insulated |
| Insulation Diameter | 0.153inch |
| Length | 0.89inch |
| Mount | Free Hanging |
| Package Quantity | 50 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | SUPRA-GRIP™ |
| Tab Thickness | 0.02inch |
| Tab Width | 0.187inch |
| Termination | Standard |
| Wire Gauge (Max) | 16AWG |
| Wire Gauge (Min) | 14AWG |
| RoHS | Compliant |
Download the complete datasheet for Panduit DNG14-188FB-L to view detailed technical specifications.
No datasheet is available for this part.