The Panduit DNG14-250FB-L is a female terminal with a SUPRA-GRIP series design, suitable for wire gauges between 16AWG and 14AWG. It features tin contact plating and a blue color. The terminal has a length of 0.93inch and is fully insulated. It is available in bulk packaging with 100 units per package. The terminal is RoHS compliant and not radiation hardened.
Panduit DNG14-250FB-L technical specifications.
| Body Plating | Tin |
| Color | Blue |
| Contact Material | Brass |
| Contact Plating | Tin |
| Depth | 8.9mm |
| Gender | Female |
| Insulation | Fully Insulated |
| Insulation Diameter | 0.153inch |
| Length | 0.93inch |
| Mount | Free Hanging |
| Package Quantity | 100 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | SUPRA-GRIP™ |
| Tab Thickness | 0.032inch |
| Tab Width | 0.25inch |
| Termination | Standard |
| Wire Gauge (Max) | 16AWG |
| Wire Gauge (Min) | 14AWG |
| RoHS | Compliant |
Download the complete datasheet for Panduit DNG14-250FB-L to view detailed technical specifications.
No datasheet is available for this part.