
Female quick disconnect terminal for 14-16 AWG wire. Features a brass body with tin plating and a fully insulated nylon housing in blue. Designed for free-hanging mounting with a 0.25-inch tab width and 0.032-inch tab thickness. Insulation diameter is 0.153 inches. RoHS compliant and supplied in bulk packaging.
Panduit DNG14-250FB-M technical specifications.
| Body Material | Brass |
| Body Plating | Tin |
| Color | Blue |
| Contact Material | Brass |
| Contact Plating | Tin |
| Depth | 8.9mm |
| Gender | Female |
| Insulation | Fully Insulated |
| Insulation Diameter | 0.153inch |
| Insulation Material | Nylon |
| Length | 0.93inch |
| Material | Brass |
| Mount | Free Hanging |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | SUPRA-GRIP™ |
| Tab Thickness | 0.032inch |
| Tab Width | 0.25inch |
| Terminal Material | Brass |
| Termination | Standard |
| Width | 8.89mm |
| Wire Gauge (Max) | 16AWG |
| Wire Gauge (Min) | 14AWG |
| Wire/Cable Gauge | 16AWG |
| RoHS | Compliant |
Download the complete datasheet for Panduit DNG14-250FB-M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.