Panduit DNG14-250FL-3K technical specifications.
| Body Material | Brass |
| Body Plating | Tin |
| Capacitance | 0F |
| Package/Case | Metal |
| Color | Blue |
| Depth | 9.1mm |
| Gender | Female |
| Length | 24.6mm |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Wire Gauge (Max) | 16AWG |
| Wire Gauge (Min) | 14AWG |
| RoHS | Compliant |
Download the complete datasheet for Panduit DNG14-250FL-3K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.