
The DNG14-250FL-L is a blue nylon insulated female terminal with a brass contact and tin plating. It has a fully insulated design with a diameter of 3.81mm and is made of nylon material. The terminal is designed for free hanging mounting and has a length of 24.6mm. It is available in a bulk packaging with 50 units per package. The terminal is not radiation hardened and has a weight of 3.36oz.
Panduit DNG14-250FL-L technical specifications.
| Color | Blue |
| Contact Material | Brass |
| Contact Plating | Tin |
| Gender | Female |
| Insulation | Fully Insulated |
| Insulation Diameter | 3.81mm |
| Insulation Material | Nylon |
| Length | 24.6mm |
| Material | Nylon |
| Mount | Free Hanging |
| Package Quantity | 50 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Series | Disco-Lok™ |
| Termination | Crimp |
| Weight | 3.36oz |
| Wire Gauge (Max) | 14AWG |
| Wire Gauge (Min) | 16AWG |
| RoHS | Compliant |
Download the complete datasheet for Panduit DNG14-250FL-L to view detailed technical specifications.
No datasheet is available for this part.