Panduit DNG18-250FB-C technical specifications.
| Body Material | Brass |
| Body Plating | Tin |
| Package/Case | 100 |
| Color | Red |
| Contact Material | Brass |
| Contact Plating | Tin |
| Depth | 8.9mm |
| Gender | Female |
| Insulation | Fully Insulated |
| Insulation Material | Nylon |
| Length | 23.6mm |
| Material | Brass |
| Mount | Free Hanging |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | SUPRA-GRIP™ |
| Termination | Standard |
| Width | 8.89mm |
| Wire Gauge (Max) | 22AWG |
| Wire Gauge (Min) | 18AWG |
| RoHS | Not Compliant |
Download the complete datasheet for Panduit DNG18-250FB-C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.