Panduit DNG18-250FL-L technical specifications.
| Color | Red |
| Gender | Female |
| Insulation | Fully Insulated |
| Insulation Material | Nylon |
| Mount | Free Hanging |
| Package Quantity | 50 |
| Packaging | Bulk |
| Series | Disco-Lok™ |
| Termination | Crimp |
| Weight | 3.36oz |
| Wire Gauge (Max) | 18AWG |
| Wire Gauge (Min) | 22AWG |
| RoHS | Compliant |
Download the complete datasheet for Panduit DNG18-250FL-L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.