Panduit DNG18-250FL-X technical specifications.
| Color | Red |
| Gender | Female |
| Insulation | Fully Insulated |
| Mount | Free Hanging |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | Disco-Lok™ |
| Termination | Standard |
| Wire Gauge (Max) | 22AWG |
| Wire Gauge (Min) | 18AWG |
| RoHS | Compliant |
Download the complete datasheet for Panduit DNG18-250FL-X to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.