Panduit DP125E88TGY technical specifications.
| Mount | Rack, Wall |
| Number of Contacts | 96 |
| Number of Ports | 12 |
| Number of Positions | 12 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Panduit DP125E88TGY to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.