Panduit DP245E88TGY technical specifications.
| Color | Black |
| Depth | 43.7mm |
| Gender | Female |
| Housing Color | Black |
| Length | 482.6mm |
| Mount | Rack, Panel |
| Number of Contacts | 192 |
| Number of Ports | 24 |
| Number of Positions | 24 |
| Number of Rows | 2 |
| Orientation | Straight |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Data-Patch™ |
| Weight | 2lb |
| RoHS | Compliant |
Download the complete datasheet for Panduit DP245E88TGY to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.