Panduit DP246X88TGY technical specifications.
| Depth | 29.6mm |
| Gender | Female |
| Length | 482.6mm |
| Mount | Panel |
| Number of Contacts | 192 |
| Number of Positions | 24 |
| Number of Rows | 1 |
| Orientation | Straight |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | Data-Patch™ |
| RoHS | Compliant |
Download the complete datasheet for Panduit DP246X88TGY to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
