Panduit DP48688TG technical specifications.
| Housing Color | Black |
| Length | 482.6mm |
| Mount | Panel |
| Number of Contacts | 384 |
| Orientation | Straight |
| Packaging | Bulk |
| RoHS | Compliant |
Download the complete datasheet for Panduit DP48688TG to view detailed technical specifications.
No datasheet is available for this part.