Panduit DPA245E88TGY technical specifications.
| Gender | Female |
| Mount | Panel |
| Number of Contacts | 192 |
| Number of Positions | 24 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Panduit DPA245E88TGY to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.