Panduit DPA485E88TV25 technical specifications.
| Length | 482.6mm |
| Mount | Panel |
| Number of Positions | 48 |
| Number of Rows | 2 |
| Orientation | Straight |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS | Compliant |
Download the complete datasheet for Panduit DPA485E88TV25 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.