Panduit DPF10-250FIB-2K technical specifications.
| Color | Yellow |
| Contact Material | Brass |
| Contact Plating | Tin |
| Gender | Female |
| Insulation | Fully Insulated |
| Insulation Diameter | 5.59mm |
| Insulation Material | Nylon |
| Lead Free | Lead Free |
| Length | 0.96inch |
| Material | Brass, Nylon |
| Mount | Free Hanging |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | DiscoGrip™, ReelSmart™ |
| Tab Thickness | 0.032inch |
| Tab Width | 0.25inch |
| Termination | Crimp |
| Weight | 9.4lb |
| Wire Gauge (Max) | 12AWG |
| Wire Gauge (Min) | 10AWG |
| RoHS | Compliant |
Download the complete datasheet for Panduit DPF10-250FIB-2K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.