
Female quick disconnect terminal for 10-12 AWG wire. Features a copper body with tin plating and brass contacts also with tin plating. Fully insulated with yellow nylon insulation, accommodating an insulation diameter of 5.59mm. Terminal dimensions include a 24.4mm length, 8.9mm width, and 8.89mm depth, with a 0.25-inch tab width and 0.032-inch tab thickness. RoHS compliant and supplied in bulk packaging.
Panduit DPF10-250FIB-D technical specifications.
| Body Material | Copper |
| Body Plating | Tin |
| Color | Yellow |
| Contact Material | Brass |
| Contact Plating | Tin |
| Depth | 8.9mm |
| Gender | Female |
| Insulation | Fully Insulated |
| Insulation Diameter | 5.59mm |
| Insulation Material | Nylon |
| Length | 0.96inch |
| Material | Brass |
| Mount | Free Hanging |
| Package Quantity | 500 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | DiscoGrip™ |
| Tab Thickness | 0.032inch |
| Tab Width | 0.25inch |
| Termination | Standard |
| Width | 8.89mm |
| Wire Gauge (Max) | 12AWG |
| Wire Gauge (Min) | 10AWG |
| RoHS | Compliant |
Download the complete datasheet for Panduit DPF10-250FIB-D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
