
Female, fully insulated crimp terminal featuring a copper body with tin plating and brass contacts also with tin plating. Designed for free-hanging mounting, this interconnection device has a nylon insulation with a 3.96mm insulation diameter. It supports wire gauges from 14AWG to 16AWG, with a tab width of 0.25 inches and tab thickness of 0.032 inches. The terminal measures 21.3mm in length, 8.89mm in width, and 8.9mm in depth. Packaged in bulk quantities of 1000 units, this RoHS compliant component is suitable for general interconnection applications.
Panduit DPF14-250FIB-M technical specifications.
| Body Material | Copper |
| Body Plating | Tin |
| Color | Blue |
| Contact Material | Brass |
| Contact Plating | Tin |
| Depth | 8.9mm |
| Gender | Female |
| Insulation | Fully Insulated |
| Insulation Diameter | 3.96mm |
| Insulation Material | Nylon |
| Length | 21.3mm |
| Material | Brass |
| Mount | Free Hanging |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | DiscoGrip™ |
| Tab Thickness | 0.032inch |
| Tab Width | 0.25inch |
| Terminal Material | Brass |
| Termination | Crimp |
| Weight | 2.8lb |
| Width | 8.89mm |
| Wire Gauge (Max) | 16AWG |
| Wire Gauge (Min) | 14AWG |
| Wire/Cable Gauge | 16AWG |
| RoHS | Compliant |
Download the complete datasheet for Panduit DPF14-250FIB-M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.