
Female quick disconnect terminal for 18-22 AWG wire. Features brass body and contact material, both plated with tin. Fully insulated with red nylon insulation, offering a 3.35mm insulation diameter. Terminal dimensions include a 0.71-inch length, 0.11-inch tab width, and 0.032-inch tab thickness. Supplied in bulk packaging with 1000 units per box.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Panduit DPF18-110FIB-M datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Body Material | Brass |
| Body Plating | Tin |
| Color | Red |
| Contact Material | Brass |
| Contact Plating | Tin |
| Depth | 4.83mm |
| Gender | Female |
| Insulation | Fully Insulated |
| Insulation Diameter | 3.35mm |
| Insulation Material | Nylon |
| Length | 0.71inch |
| Material | Brass |
| Mount | Free Hanging |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | DiscoGrip™ |
| Tab Thickness | 0.032inch |
| Tab Width | 0.11inch |
| Termination | Crimp |
| Width | 4.83mm |
| Wire Gauge (Max) | 22AWG |
| Wire Gauge (Min) | 18AWG |
| RoHS | Compliant |
Download the complete datasheet for Panduit DPF18-110FIB-M to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.