Panduit DPF18-111FIB-3K technical specifications.
| Color | Red |
| Contact Material | Brass |
| Contact Plating | Tin |
| Gender | Female |
| Insulation | Fully Insulated |
| Insulation Diameter | 3.35mm |
| Lead Free | Lead Free |
| Length | 0.71inch |
| Material | Brass, Tin |
| Mount | Free Hanging |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | DiscoGrip™ |
| Tab Thickness | 0.02inch |
| Tab Width | 0.11inch |
| Termination | Standard |
| Wire Gauge (Max) | 22AWG |
| Wire Gauge (Min) | 18AWG |
| RoHS | Compliant |
Download the complete datasheet for Panduit DPF18-111FIB-3K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
