
Female quick disconnect terminal for 18-22 AWG wire. Features a brass body with tin plating and a fully insulated nylon housing in red. Tab dimensions are 0.11 inch width and 0.02 inch thickness. Designed for crimp termination and free-hanging mounting. RoHS compliant.
Panduit DPF18-111FIB-C technical specifications.
| Body Material | Brass |
| Body Plating | Tin |
| Color | Red |
| Contact Material | Brass |
| Contact Plating | Tin |
| Depth | 4.8mm |
| Gender | Female |
| Insulation | Fully Insulated |
| Insulation Color | Red |
| Insulation Diameter | 0.132inch |
| Insulation Material | Nylon |
| Length | 0.71inch |
| Material | Brass |
| Mount | Free Hanging |
| Package Quantity | 100 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | DiscoGrip™ |
| Tab Thickness | 0.02inch |
| Tab Width | 0.11inch |
| Termination | Crimp |
| Weight | 2.4oz |
| Width | 4.83mm |
| Wire Gauge (Max) | 18AWG |
| Wire Gauge (Min) | 22AWG |
| Wire/Cable Gauge | 18AWG |
| RoHS | Compliant |
Download the complete datasheet for Panduit DPF18-111FIB-C to view detailed technical specifications.
No datasheet is available for this part.