Panduit DPF18-187FIB-3K technical specifications.
| Color | Red |
| Contact Material | Brass |
| Contact Plating | Tin |
| Gender | Female |
| Insulation | Fully Insulated |
| Insulation Diameter | 3.45mm |
| Insulation Material | Nylon |
| Material | Brass |
| Mount | Free Hanging |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | DiscoGrip™, ReelSmart™ |
| Termination | Standard |
| Width | 7.37mm |
| Wire Gauge (Max) | 22AWG |
| Wire Gauge (Min) | 18AWG |
| RoHS | Compliant |
Download the complete datasheet for Panduit DPF18-187FIB-3K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
