Female quick disconnect terminal for 18-22 AWG wire. Features a brass body with tin plating and a fully insulated nylon housing in red. Terminal dimensions include a 19.8mm length, 7.9mm depth, and 3.45mm insulation diameter, with tab dimensions of 0.205 inch width and 0.02 inch thickness. This RoHS compliant, lead-free component is supplied on tape and reel for 3000 units per package.
Panduit DPF18-206FIB-3K technical specifications.
| Body Material | Brass |
| Body Plating | Tin |
| Color | Red |
| Contact Material | Brass |
| Contact Plating | Tin |
| Depth | 7.9mm |
| Gender | Female |
| Insulation | Fully Insulated |
| Insulation Diameter | 3.45mm |
| Insulation Material | Nylon |
| Lead Free | Lead Free |
| Length | 19.8mm |
| Material | Brass, Nylon |
| Mount | Free Hanging |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | DiscoGrip™, ReelSmart™ |
| Tab Thickness | 0.02inch |
| Tab Width | 0.205inch |
| Termination | Crimp |
| Weight | 8.7lb |
| Wire Gauge (Max) | 22AWG |
| Wire Gauge (Min) | 18AWG |
| RoHS | Compliant |
Download the complete datasheet for Panduit DPF18-206FIB-3K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.