
Female quick disconnect terminal for 18-22 AWG wire. Features brass body and contact material with tin plating. Fully insulated with a red nylon housing, offering a 0.133-inch insulation diameter. Terminal dimensions include a 0.78-inch length, 0.205-inch tab width, and 0.02-inch tab thickness. Bulk packaged in quantities of 100.
Panduit DPF18-206FIB-C technical specifications.
| Body Material | Brass |
| Body Plating | Tin |
| Color | Red |
| Contact Material | Brass |
| Contact Plating | Tin |
| Depth | 7.9mm |
| Gender | Female |
| Insulation | Fully Insulated |
| Insulation Diameter | 0.133inch |
| Insulation Material | Nylon |
| Length | 0.78inch |
| Material | Brass |
| Mount | Free Hanging |
| Package Quantity | 100 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | DiscoGrip™ |
| Tab Thickness | 0.02inch |
| Tab Width | 0.205inch |
| Termination | Standard |
| Weight | 3.68oz |
| Width | 7.87mm |
| Wire Gauge (Max) | 22AWG |
| Wire Gauge (Min) | 18AWG |
| RoHS | Compliant |
Download the complete datasheet for Panduit DPF18-206FIB-C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
