Female, fully insulated interconnection device featuring a brass terminal with tin plating and a copper body with tin plating. Designed for crimp termination, it accommodates wire gauges from 18AWG to 22AWG, with a maximum insulation diameter of 3.38mm. The nylon insulation is red, and the device has a tab thickness of 0.032 inches and a tab width of 0.25 inches. This RoHS compliant component is supplied in bulk packaging.
Panduit DPF18-250FIB-M technical specifications.
| Body Material | Copper |
| Body Plating | Tin |
| Color | Red |
| Contact Material | Brass |
| Contact Plating | Tin |
| Depth | 8.9mm |
| Gender | Female |
| Insulation | Fully Insulated |
| Insulation Color | Red |
| Insulation Diameter | 3.38mm |
| Insulation Material | Nylon |
| Lead Free | Lead Free |
| Length | 21.3mm |
| Material | Brass, Nylon |
| Mount | Free Hanging |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | DiscoGrip™ |
| Tab Thickness | 0.032inch |
| Tab Width | 0.25inch |
| Terminal Material | Brass |
| Termination | Crimp |
| Weight | 2.5lb |
| Width | 8.89mm |
| Wire Gauge (Max) | 22AWG |
| Wire Gauge (Min) | 18AWG |
| Wire/Cable Gauge | 11AWG |
| RoHS | Compliant |
Download the complete datasheet for Panduit DPF18-250FIB-M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.