
Fully insulated male interconnection device featuring brass body and contacts, both plated with nickel. Designed for 18-22 AWG wire, it has a 0.25-inch tab width and 0.032-inch tab thickness. This free-hanging component, with a red nylon insulation, measures 10.4mm in depth and width, and 0.9 inches in length. RoHS compliant and supplied in bulk packaging.
Panduit DPF18-250FIM-M technical specifications.
| Body Material | Brass |
| Body Plating | Nickel |
| Color | Red |
| Contact Material | Brass |
| Contact Plating | Nickel |
| Depth | 10.4mm |
| Gender | Male |
| Insulation | Fully Insulated |
| Insulation Diameter | 3.38mm |
| Insulation Material | Nylon |
| Length | 0.9inch |
| Material | Brass |
| Mount | Free Hanging |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | DiscoGrip™ |
| Tab Thickness | 0.032inch |
| Tab Width | 0.25inch |
| Termination | Standard |
| Width | 10.4mm |
| Wire Gauge (Max) | 22AWG |
| Wire Gauge (Min) | 18AWG |
| RoHS | Compliant |
Download the complete datasheet for Panduit DPF18-250FIM-M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
