
Female push-on terminal for 10-12 AWG wire. Features brass body and contact material, both tin plated. Non-insulated design with a 0.25-inch tab width and 0.032-inch tab thickness. Dimensions include 15.5mm length, 7.62mm width, and 14.5mm depth. Bulk packaged in quantities of 500. RoHS compliant.
Panduit DR10-250-D technical specifications.
Download the complete datasheet for Panduit DR10-250-D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
