
Female push-on terminal for 18-22 AWG wire, featuring a non-insulated, free-hanging design. Constructed from brass with tin plating for both body and contact materials. This component offers a 0.205-inch tab width and 0.032-inch tab thickness, with a 6.35mm width and 13.5mm length/depth. Packaged in bulk quantities of 100, this RoHS compliant terminal is suitable for crimp termination.
Panduit DR18-205-C technical specifications.
| Body Material | Brass |
| Body Plating | Tin |
| Contact Material | Brass |
| Contact Plating | Tin |
| Depth | 13.5mm |
| Gender | Female |
| Insulation | Non-Insulated |
| Length | 13.5mm |
| Material | Brass |
| Mount | Free Hanging |
| Package Quantity | 100 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Pan-Term® |
| Tab Thickness | 0.032inch |
| Tab Width | 0.205inch |
| Terminal Material | Brass |
| Termination | Crimp |
| Weight | 5.6oz |
| Width | 6.35mm |
| Wire Gauge (Max) | 22AWG |
| Wire Gauge (Min) | 18AWG |
| Wire/Cable Gauge | 22AWG |
| RoHS | Compliant |
Download the complete datasheet for Panduit DR18-205-C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
