Panduit DRDC3LG6 technical specifications.
| Color | Grey |
| Length | 1.83m |
| Mount | DIN Rail |
| Package Quantity | 6 |
| Size | 3inch |
| Weight | 7.05lb |
| RoHS | Compliant |
Download the complete datasheet for Panduit DRDC3LG6 to view detailed technical specifications.
No datasheet is available for this part.