Panduit DRDCS3-X technical specifications.
| Color | Grey |
| Package Quantity | 10 |
| Packaging | Bag |
| Radiation Hardening | No |
| Size | 3inch |
| Weight | 3.6oz |
| RoHS | Compliant |
Download the complete datasheet for Panduit DRDCS3-X to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.