Panduit DS1 technical specifications.
| Package/Case | Metal |
| Color | Grey |
| Package Quantity | 1 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Weight | 1.123lb |
| RoHS | Compliant |
Download the complete datasheet for Panduit DS1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.