Panduit DT28EH-C0 technical specifications.
| Body Material | Acetal |
| Bundle Diameter | 28inch |
| Color | Black |
| Depth | 12.7mm |
| Height | 12.45mm |
| Length | 2438mm |
| Material | Acetal |
| Mount | Free Hanging |
| Package Quantity | 100 |
| Packaging | Bag |
| Series | DURA-TY™ |
| Weight | 16.1lb |
| Width | 0.495inch |
| RoHS | Compliant |
Download the complete datasheet for Panduit DT28EH-C0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.