Panduit DT44EH-C0 technical specifications.
| Body Material | Acetal |
| Bundle Diameter | 44inch |
| Color | Black |
| Depth | 12.7mm |
| Height | 0.49inch |
| Length | 3658mm |
| Material | Acetal |
| Mount | Free Hanging |
| Package Quantity | 100 |
| Packaging | Bag |
| Series | DURA-TY™ |
| Weight | 22.6lb |
| Width | 0.495inch |
| RoHS | Compliant |
Download the complete datasheet for Panduit DT44EH-C0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.