Panduit DT4EH-L0 technical specifications.
| Body Material | Acetal, Nylon |
| Bundle Diameter | 3.87inch |
| Color | Black |
| Halogen Free | Not Halogen Free |
| Height | 0.49inch |
| Length | 343mm |
| Material | Acetal, Polyacetal |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Free Hanging |
| Package Quantity | 50 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Series | DURA-TY™ |
| Shielding | Unshielded |
| Thickness | 1.5mm |
| Weight | 0.448oz |
| Width | 12.7mm |
| Wire/Cable Color | Black |
| Wire/Cable Diameter | 0.51mm |
| RoHS | Compliant |
Download the complete datasheet for Panduit DT4EH-L0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
