
Panduit DT4EH-LO technical specifications.
| Length | 343mm |
| Mount | Cable |
| Reach SVHC Compliant | No |
| Wire/Cable Color | Black |
| Wire/Cable Diameter | 98mm |
| RoHS | Compliant |
Download the complete datasheet for Panduit DT4EH-LO to view detailed technical specifications.
No datasheet is available for this part.