Panduit DTHH-Q0 technical specifications.
| Body Material | Acetal |
| Color | Black |
| Height | 0.393inch |
| Material | Acetal |
| Mount | Cable |
| Package Quantity | 25 |
| Packaging | Bag |
| Series | DURA-TY™ |
| Weight | 2.4oz |
| Width | 10mm |
| RoHS | Compliant |
Download the complete datasheet for Panduit DTHH-Q0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.