Panduit DTKEH-0 technical specifications.
| Body Material | Acetal |
| Color | Black |
| Depth | 12.7mm |
| Length | 15.2m |
| Material | Acetal |
| Max Operating Temperature | 85°C |
| Mount | Cable |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Weight | 1.333lb |
| Width | 12.7mm |
| RoHS | Compliant |
Download the complete datasheet for Panduit DTKEH-0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.