Panduit DTKH-0 technical specifications.
| Body Material | Acetal |
| Color | Black |
| Depth | 8.4mm |
| Length | 15200mm |
| Max Operating Temperature | 85°C |
| Mount | Cable |
| Package Quantity | 1 |
| RoHS | Compliant |
Download the complete datasheet for Panduit DTKH-0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
