Panduit DTREH-LR0 technical specifications.
| Body Material | Acetal |
| Color | Black |
| Depth | 12.7mm |
| Halogen Free | Not Halogen Free |
| Length | 50foot |
| Material | Acetal, Polyacetal |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Free Hanging |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Series | DURA-TY™ |
| Shielding | Unshielded |
| Thickness | 1.5mm |
| Weight | 1.074lb |
| Width | 0.495inch |
| RoHS | Compliant |
Download the complete datasheet for Panduit DTREH-LR0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.