Panduit DTRH-LR0 technical specifications.
| Body Material | Acetal |
| Color | Black |
| Depth | 8.4mm |
| Length | 50foot |
| Material | Acetal |
| Mount | Free Hanging |
| Packaging | Tape and Reel |
| Series | DURA-TY™ |
| Width | 0.33inch |
| RoHS | Compliant |
Download the complete datasheet for Panduit DTRH-LR0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
