Female, straight crimp interconnection device featuring brass body and contacts, both plated with tin. Designed for 10-12 AWG wire, it offers a non-mating end insulated with vinyl. This free-hanging component has a yellow vinyl insulation and a brass body with tin plating. Packaged in bulk quantities of 50, it is RoHS compliant.
Panduit DV10-250-L technical specifications.
| Body Material | Brass |
| Body Plating | Tin |
| Color | Yellow |
| Contact Material | Brass |
| Contact Plating | Tin |
| Depth | 7.62mm |
| Gender | Female |
| Insulation | Non-Mating End Insulated |
| Insulation Material | Vinyl |
| Length | 2inch |
| Material | Brass |
| Mount | Free Hanging |
| Orientation | Straight |
| Package Quantity | 50 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Pan-Term® |
| Termination | Crimp |
| Wire Gauge (Max) | 12AWG |
| Wire Gauge (Min) | 10AWG |
| RoHS | Compliant |
Download the complete datasheet for Panduit DV10-250-L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.