Panduit DV10-250-Q technical specifications.
| Color | Yellow |
| Contact Material | Brass |
| Contact Plating | Tin |
| Gender | Female |
| Insulation | Non-Mating End Insulated |
| Insulation Material | Vinyl |
| Material | Brass |
| Mount | Free Hanging |
| Packaging | Bulk |
| Series | Pan-Term® |
| Termination | Standard |
| Width | 7.62mm |
| Wire Gauge (Max) | 12AWG |
| Wire Gauge (Min) | 10AWG |
| RoHS | Unconfirmed |
Download the complete datasheet for Panduit DV10-250-Q to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.