
Quick disconnect terminal for 10-12 AWG copper wire, featuring a male, straight orientation and free-hanging mount. Constructed from copper with nickel plating for both body and contact material. Non-mating end insulated with yellow vinyl, accommodating an insulation diameter of 0.235 inches. Tab dimensions are 0.25 inch width and 0.032 inch thickness. RoHS compliant.
Panduit DV10-250M-L technical specifications.
| Body Material | Copper |
| Body Plating | Nickel |
| Color | Yellow |
| Contact Material | Copper |
| Contact Plating | Nickel |
| Depth | 7.87mm |
| Gender | Male |
| Insulation | Non-Mating End Insulated |
| Insulation Diameter | 0.235inch |
| Insulation Material | Vinyl |
| Length | 0.98inch |
| Material | Copper |
| Mount | Free Hanging |
| Orientation | Straight |
| Package Quantity | 50 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Pan-Term® |
| Tab Thickness | 0.032inch |
| Tab Width | 0.25inch |
| Termination | Crimp |
| Weight | 3.36oz |
| Wire Gauge (Max) | 12AWG |
| Wire Gauge (Min) | 10AWG |
| RoHS | Compliant |
Download the complete datasheet for Panduit DV10-250M-L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
