Panduit DV14-145MB-3K technical specifications.
| Body Material | Copper |
| Body Plating | Tin |
| Color | Blue |
| Gender | Male |
| Length | 22.9mm |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Wire Gauge (Max) | 16AWG |
| Wire Gauge (Min) | 14AWG |
| RoHS | Not CompliantNo |
Download the complete datasheet for Panduit DV14-145MB-3K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.