Panduit DV14-250B-L technical specifications.
| Color | Blue |
| Contact Material | Brass |
| Contact Plating | Tin |
| Gender | Female |
| Insulation | Non-Mating End Insulated |
| Insulation Material | Vinyl |
| Length | 20.6mm |
| Material | Brass |
| Mount | Free Hanging |
| Package Quantity | 50 |
| Packaging | Bulk |
| Series | Pan-Term® |
| Termination | Crimp |
| Weight | 2oz |
| Width | 7.37mm |
| Wire Gauge (Max) | 14AWG |
| Wire Gauge (Min) | 16AWG |
| RoHS | Compliant |
Download the complete datasheet for Panduit DV14-250B-L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.