Female push-on terminal featuring brass contacts with tin plating. Designed for 14-16 AWG wire, this free-hanging component offers a 600V voltage rating and a 0.25-inch tab width with 0.032-inch thickness. The non-mating end is insulated with blue vinyl, accommodating an insulation diameter of 0.17 inches. This RoHS compliant terminal is supplied in bulk packaging.
Panduit DV14-250B-M technical specifications.
| Color | Blue |
| Contact Material | Brass |
| Contact Plating | Tin |
| Gender | Female |
| Insulation | Non-Mating End Insulated |
| Insulation Diameter | 0.17inch |
| Insulation Material | Vinyl |
| Length | 0.81inch |
| Material | Vinyl |
| Mount | Free Hanging |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Pan-Term® |
| Tab Thickness | 0.032inch |
| Tab Width | 0.25inch |
| Terminal Material | Brass |
| Termination | Crimp |
| Voltage Rating | 600V |
| Weight | 2.1lb |
| Width | 7.37mm |
| Wire Gauge (Max) | 16AWG |
| Wire Gauge (Min) | 14AWG |
| Wire/Cable Gauge | 16AWG |
| RoHS | Compliant |
Download the complete datasheet for Panduit DV14-250B-M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.